892-078-540-202

Heilind Number:EDA892-078-540-202
Manufacturer:EDAC
Manufacturer Number:892-078-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-540-202

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh environments. With two rows and 78 positions, it offers ample room for secure board-to-board connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and durability. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mount orientation, it provides seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this top-of-the-line Card Edge Connector.