892-078-540-203

Heilind Number:EDA892-078-540-203
Manufacturer:EDAC
Manufacturer Number:892-078-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-540-203

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 78 positions spread across 2 rows and a .1" pitch, it offers seamless integration for your electronic assemblies. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees stability and longevity in even the harshest conditions. Perfect for industrial and automotive applications, it's a must-have component for your PCB connectivity needs.