892-078-540-204

Heilind Number:EDA892-078-540-204
Manufacturer:EDAC
Manufacturer Number:892-078-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-540-204

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connector. Designed for peak performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating, it offers reliable power transmission, while its copper alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, this connector boasts two rows with a pitch of 0.1 inches and a total of 78 positions, allowing for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.