892-078-540-207

Heilind Number:EDA892-078-540-207
Manufacturer:EDAC
Manufacturer Number:892-078-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-540-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme environments. With a pitch of .1 inches and two rows of 78 copper alloy contacts, it offers seamless connectivity for your electronic devices. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your systems with this essential component, perfect for Board To Board connections.