892-078-540-212

Heilind Number:EDA892-078-540-212
Manufacturer:EDAC
Manufacturer Number:892-078-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-540-212

Detailed Description

Upgrade your high-temperature board connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a .1-inch pitch, it offers secure and efficient connectivity for your PCBs. Featuring 78 positions and a straight mount orientation, it ensures seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial application requiring superior durability and performance. Explore our wide range of PCB connectors for all your connectivity needs.