892-078-541-207

Heilind Number:EDA892-078-541-207
Manufacturer:EDAC
Manufacturer Number:892-078-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-541-207

Detailed Description

Discover our high-quality High Temp Card Edge Connector, perfect for your PCB connectivity needs. With a sleek black design and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. With a total of 78 positions, you have ample room for all your connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects.