892-078-541-208

Heilind Number:EDA892-078-541-208
Manufacturer:EDAC
Manufacturer Number:892-078-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-541-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connecting PCBs with precision. Designed for high-performance applications, this connector boasts a sleek black finish and is capable of handling up to 3 A of current. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows of 78 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic projects.