892-078-541-212

Heilind Number:EDA892-078-541-212
Manufacturer:EDAC
Manufacturer Number:892-078-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-541-212

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 78 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity game with this essential component.