892-078-542-201

Heilind Number:EDA892-078-542-201
Manufacturer:EDAC
Manufacturer Number:892-078-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-542-201

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in harsh environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 78 positions, this connector offers seamless connectivity for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.