892-078-542-202

Heilind Number:EDA892-078-542-202
Manufacturer:EDAC
Manufacturer Number:892-078-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-542-202

Detailed Description

Experience optimal performance with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide secure connectivity for up to 78 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and precision for seamless board-to-board connections.