892-078-542-204

Heilind Number:EDA892-078-542-204
Manufacturer:EDAC
Manufacturer Number:892-078-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-542-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Sleek and sophisticated in black, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, it delivers a stable and efficient power supply with a current rating of 3 A. Its .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, offering a total of 78 positions for comprehensive connectivity. Designed for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore the full range of features and benefits in our selection of Card Edge Connectors.