892-078-542-207

Heilind Number:EDA892-078-542-207
Manufacturer:EDAC
Manufacturer Number:892-078-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a sleek and durable solution in striking black. Engineered for high performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and 78 positions, it offers ample capacity for seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transmission. Designed for straight mounting orientation, it's perfect for various electronic applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's arsenal.