892-078-542-208

Heilind Number:EDA892-078-542-208
Manufacturer:EDAC
Manufacturer Number:892-078-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-542-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust protection and durability. Featuring two rows and a total of 78 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on telecommunications, industrial machinery, or automotive applications, this connector's 3A amperage rating and wide operating temperature range of -40 to 105°C make it a versatile choice. Its straight mount orientation simplifies installation, while its compliance with industry standards ensures compatibility and reliability. Elevate your connectivity solutions with this essential component.