892-078-544-207

Heilind Number:EDA892-078-544-207
Manufacturer:EDAC
Manufacturer Number:892-078-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-544-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power delivery with an amperage of 3A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments, operating seamlessly between -40 to 105°C. With a 2-row configuration and a total of 78 positions, it offers ample space for your connectivity needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your board-to-board connections with this essential component, a must-have in any electronics assembly project.