892-078-555-207

Heilind Number:EDA892-078-555-207
Manufacturer:EDAC
Manufacturer Number:892-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-555-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power transmission at a current of up to 3 A. The precise pitch of .1 in and row spacing of .2 in accommodate 78 positions for seamless board-to-board connections. Engineered for versatility, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, ideal for a wide range of industrial applications.