892-078-555-208

Heilind Number:EDA892-078-555-208
Manufacturer:EDAC
Manufacturer Number:892-078-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-555-208

Detailed Description

Enhance the connectivity of your electronics with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a total of 78 positions, it ensures reliable data transmission at a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.