892-078-556-202

Heilind Number:EDA892-078-556-202
Manufacturer:EDAC
Manufacturer Number:892-078-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-556-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed to ensure reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also offers superior protection against heat and fire hazards. Featuring two rows and a total of 78 positions, it provides ample connectivity for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial settings. Trust in its straight mount orientation for seamless integration into your systems. Upgrade to our High Temp Card Edge Connector today for robust and efficient board-to-board connections.