892-078-556-212

Heilind Number:EDA892-078-556-212
Manufacturer:EDAC
Manufacturer Number:892-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance with an amperage rating of 3 A. With two rows and a total of 78 positions, it offers ample connectivity options for your PCB setups. The contact material, made from Copper Alloy, guarantees secure and efficient data transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation and a pitch of .1 inch, with row spacing of .2 inch, make it easy to integrate into your circuit designs. Trust in its quality and performance for seamless board-to-board connections.