892-078-558-201

Heilind Number:EDA892-078-558-201
Manufacturer:EDAC
Manufacturer Number:892-078-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-558-201

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with a total of 78 positions. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and robust construction for efficient and secure electronic connections. Elevate your PCB assembly with this essential component.