892-078-558-202

Heilind Number:EDA892-078-558-202
Manufacturer:EDAC
Manufacturer Number:892-078-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. Featuring two rows of 78 positions with a pitch of .1 inches, this connector facilitates efficient data transfer with minimal signal loss. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a right-angle mount orientation, it offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions today with this essential component.