892-078-558-203

Heilind Number:EDA892-078-558-203
Manufacturer:EDAC
Manufacturer Number:892-078-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficient performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability in high-temperature environments. With a contact material of Copper Alloy, it ensures reliable conductivity, while the two rows of 78 positions offer ample connectivity options. The right-angle mount orientation allows for seamless installation, and with a pitch of .1 in and row spacing of .2 in, it's perfect for compact PCB designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.