892-078-558-208

Heilind Number:EDA892-078-558-208
Manufacturer:EDAC
Manufacturer Number:892-078-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector boasts a 3 A amperage rating and features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 78 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Ideal for space-constrained applications, this right-angle mount connector operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its durability and performance for your PCB connectivity needs.