892-078-558-212

Heilind Number:EDA892-078-558-212
Manufacturer:EDAC
Manufacturer Number:892-078-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-558-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a right-angle mount orientation for seamless integration into your setup. With UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. The 2-row design with 78 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 3A of current, this connector is ideal for demanding applications. Upgrade your board-to-board connections with this high-quality component.