892-078-559-208

Heilind Number:EDA892-078-559-208
Manufacturer:EDAC
Manufacturer Number:892-078-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-559-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating, making it perfect for power-intensive applications. Constructed from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation even in harsh environments. With two rows and 78 positions, it offers ample connectivity options for your circuit board setup. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's the ideal choice for demanding industrial and commercial settings. Trust in our Card Edge Connector to deliver uncompromising quality and performance for all your PCB connectivity needs.