892-078-559-212

Heilind Number:EDA892-078-559-212
Manufacturer:EDAC
Manufacturer Number:892-078-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows and 78 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. The right-angle mount orientation adds versatility, making it easy to integrate into various setups. Trust in this connector for seamless board-to-board connections in even the harshest conditions.