892-078-560-201

Heilind Number:EDA892-078-560-201
Manufacturer:EDAC
Manufacturer Number:892-078-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-560-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows and 78 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your system with this high-quality card edge connector.