892-078-560-202

Heilind Number:EDA892-078-560-202
Manufacturer:EDAC
Manufacturer Number:892-078-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, this connector ensures reliable performance. With a pitch of .1 inch and two rows of 78 positions, it offers seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.