892-078-560-203

Heilind Number:EDA892-078-560-203
Manufacturer:EDAC
Manufacturer Number:892-078-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-560-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A and 78 positions spread across 2 rows, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its compact form factor, with a pitch of .1 in and row spacing of .2 in, makes it ideal for space-constrained designs. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial projects. Trust in this essential component to deliver seamless connectivity and performance for your PCB setups.