892-078-560-204

Heilind Number:EDA892-078-560-204
Manufacturer:EDAC
Manufacturer Number:892-078-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-560-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring it can withstand high temperatures and harsh environments. With two rows of 78 positions, it offers ample connectivity for your applications. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Its black color and straight mount orientation make for easy installation, while the .1-inch pitch and .2-inch row spacing provide precise connections. Upgrade your board-to-board PCB setups with this essential component.