892-080-500-202

Heilind Number:EDA892-080-500-202
Manufacturer:EDAC
Manufacturer Number:892-080-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-500-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 rated Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring two rows of 80 positions and a pitch of .1 inches, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission while accommodating an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Trust in its performance and quality for your board-to-board PCB connections.