892-080-500-207

Heilind Number:EDA892-080-500-207
Manufacturer:EDAC
Manufacturer Number:892-080-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-500-207

Detailed Description

Upgrade your high-temperature application with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 80 positions, ensuring seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating efficiently in extreme conditions ranging from -40 to 105°C, it's perfect for demanding environments. Choose this black connector for its high amperage rating of 3A and straight mounting orientation, making it ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.