892-080-500-212

Heilind Number:EDA892-080-500-212
Manufacturer:EDAC
Manufacturer Number:892-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-500-212

Detailed Description

Engineered for high temperature applications, this black Card Edge Connector boasts a robust design perfect for demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Featuring two rows of Copper Alloy contacts with a pitch of .1 in, it provides seamless connectivity for your PCB setup. With 80 positions available, it allows for versatile configurations. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.