892-080-520-207

Heilind Number:EDA892-080-520-207
Manufacturer:EDAC
Manufacturer Number:892-080-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme conditions. With two rows of 80 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient power transmission. Suitable for straight mounting orientation, this connector is ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a must-have component for your electronic projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.