892-080-520-208

Heilind Number:EDA892-080-520-208
Manufacturer:EDAC
Manufacturer Number:892-080-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and stability. With a 3A amperage rating, it offers efficient power transmission. The connector boasts a dual-row configuration with 80 positions, meeting versatile connectivity needs. Its .1" pitch and .2" row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. Trust in this straight-mount connector for secure and efficient board-to-board connections.