892-080-521-201

Heilind Number:EDA892-080-521-201
Manufacturer:EDAC
Manufacturer Number:892-080-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-521-201

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise assembly, and the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.