892-080-521-208

Heilind Number:EDA892-080-521-208
Manufacturer:EDAC
Manufacturer Number:892-080-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, capable of handling up to 3 A of current. With two rows of 80 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance even in harsh environments. Its straight mount orientation simplifies installation, making it a versatile choice for a wide range of applications. Trust in this connector for efficient and secure PCB connections that stand the test of time.