892-080-523-203

Heilind Number:EDA892-080-523-203
Manufacturer:EDAC
Manufacturer Number:892-080-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-523-203

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a current rating of 3 A, it ensures secure and efficient power transmission. The two rows of 80 positions each, with a pitch of .1 in and row spacing of .2 in, offer versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this high-quality connector, perfect for industrial and commercial use.