892-080-523-207

Heilind Number:EDA892-080-523-207
Manufacturer:EDAC
Manufacturer Number:892-080-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-523-207

Detailed Description

Enhance high-temperature connectivity with our sleek Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, it guarantees a seamless connection for up to 80 positions. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.