892-080-523-208

Heilind Number:EDA892-080-523-208
Manufacturer:EDAC
Manufacturer Number:892-080-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-523-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for top performance even in extreme environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it's both stylish and reliable. Featuring two rows of 80 positions, each contact is made with precision using Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Perfect for a variety of applications, it's a must-have in any electronic setup.