892-080-523-212

Heilind Number:EDA892-080-523-212
Manufacturer:EDAC
Manufacturer Number:892-080-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity with 80 positions. Its straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Elevate your PCB design with this essential component, perfectly suited for applications in various industries.