892-080-524-202

Heilind Number:EDA892-080-524-202
Manufacturer:EDAC
Manufacturer Number:892-080-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-524-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it delivers reliable power transmission at an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it offers seamless integration into your PCB setup. With 80 positions available, this straight-mount connector facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Step up your connectivity game with this essential component.