892-080-524-203

Heilind Number:EDA892-080-524-203
Manufacturer:EDAC
Manufacturer Number:892-080-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-524-203

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring both robustness and conductivity. With a pitch of .1 inch and two rows of 80 positions, it offers precise and efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Its straight mount orientation and sleek black finish make it both functional and aesthetically pleasing. Elevate your PCB assembly with this essential component.