892-080-540-201

Heilind Number:EDA892-080-540-201
Manufacturer:EDAC
Manufacturer Number:892-080-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-540-201

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows and 80 positions spaced at a pitch of .1 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications, while its compact design guarantees a secure fit. Elevate your PCB assembly with this essential component.