892-080-540-203

Heilind Number:EDA892-080-540-203
Manufacturer:EDAC
Manufacturer Number:892-080-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it can handle an amperage of up to 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission across its 80 positions. Perfect for board-to-board PCB connections, its straight mount orientation ensures secure installation. Operating flawlessly between -40 and 105°C, it guarantees peak performance in any setting. Trust in this essential component for seamless and resilient connectivity solutions.