892-080-540-212

Heilind Number:EDA892-080-540-212
Manufacturer:EDAC
Manufacturer Number:892-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-540-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With two rows of 80 positions each, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component, guaranteed to deliver exceptional performance.