892-080-541-202

Heilind Number:EDA892-080-541-202
Manufacturer:EDAC
Manufacturer Number:892-080-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-541-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity and longevity. With a pitch of .1 inches and 80 positions spread across 2 rows, it offers seamless integration for your electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Trust in the quality and precision of this black connector to meet your connectivity needs with ease.