892-080-541-208

Heilind Number:EDA892-080-541-208
Manufacturer:EDAC
Manufacturer Number:892-080-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability in demanding environments, this black connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows and 80 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance systems. Explore our range of board-to-board PCB connectors for seamless integration in your projects.