892-080-541-212

Heilind Number:EDA892-080-541-212
Manufacturer:EDAC
Manufacturer Number:892-080-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity. The straight mount orientation and compact design make it perfect for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Elevate your electronic projects with this essential component.