892-080-542-203

Heilind Number:EDA892-080-542-203
Manufacturer:EDAC
Manufacturer Number:892-080-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-542-203

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional performance even in extreme conditions. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The dual-row design with 80 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile and dependable choice for your connectivity needs. Explore more of our high-quality connectors in our PCB Connectors category.