892-080-542-204

Heilind Number:EDA892-080-542-204
Manufacturer:EDAC
Manufacturer Number:892-080-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-542-204

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and boasts a robust amperage rating of 3 A. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 80 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding applications, this connector is a must-have for your PCB assembly needs.